• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 50604 H0 Steam locomotive BR 78 of DR DR, III.

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Steam locomotive BR 78 of DR

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.
  • The image shows the word 'EXPERT' in capital letters, highlighted in light grey on a light blue background.

Technical specifications

Manufacturer part #

50604

Type

Steam locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

170 mm

Age category

15 years and over

Type

DR, III.

Train company

DR-Ost

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247195 Piko H0 50604 H0 Steam locomotive BR 78 of DR DR, III.

Description

Finally, a modern replacement of the very popular and previously widespread BR 78 comes in the form of a new construction from PIKO – and with it the first steam locomotive in the Expert product line. The model hangs the established standard of the Expert range a little higher. Almost all cables were designed free-standing, the driver's cab, water boxes and smoke chamber adorn the finest replicas of the rivet heads. Wheel set stars and control could be executed extremely filigree by the materials used. The five-pole PIKO motor with rotor ensures excellent handling characteristics. Additional weights in the boiler and two traction tires generate a high tensile force. Thanks to the modern PluX22 interface, retrofitting a decoder is child's play. A speaker and a smoke set can also be installed with minimal effort. The direction-dependant lighting in LED design ensures authentic operating mood.

This text is machine translated.

Features

  • Digital interface (PluX22)
  • 5poliger engine with rotor
  • Prepared for smoke generator
  • Light change with LEDs
  • NEM coupler pocket
  • Close coupling kinematics.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.