• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 50606 H0 Steam locomotive BR 78 of DR DR, III.

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Steam locomotive BR 78 of DR

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.
  • The image shows the word 'EXPERT' in capital letters, highlighted in light grey on a light blue background.

Technical specifications

Manufacturer part #

50606

Type

Steam locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

170 mm

Age category

15 years and over

Type

DR, III.

Train company

DR-Ost

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247196 Piko H0 50606 H0 Steam locomotive BR 78 of DR DR, III.

Description

Finally, a modern replacement of the very popular and formerly widespread BR 78 comes in the form of a new construction from PIKO – and with it the first steam locomotive in the Expert product line. The model hangs the established standard of the Expert range a little higher. Almost all cables were designed free-standing, the driver's cab, water boxes and smoke chamber adorn the finest replicas of the rivet heads. Wheel set stars and control could be executed extremely filigree by the materials used. The five-pole PIKO motor with rotor ensures excellent handling characteristics. Additional weights in the boiler and two traction tires generate a high tensile force. A PIKO SmartDecoder 4.1 with matching vehicle sound is installed ex works. Factory installed smoke unit. The direction-dependant lighting in LED design ensures authentic operating mood. Brake hoses for retrofitting are included.

This text is machine translated.

Features

  • Digital port (PluX22)
  • Sound
  • 5poliger engine with rotor
  • Retraction tire
  • Light change with LEDs
  • NEM coupler pocket
  • Close coupling kinematics.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.