• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 50614 H0 Steam locomotive BR 78 of DRG DRG, II

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Steam locomotive BR 78 of DRG

  • Digitally switchable driver's cab lighting and fireplace lighting (with PluX22 decoder)
  • 'Logo with three circles: two orange, one pink, positioned above two black triangles pointing left as arrows.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.
  • A circular emblem with the inscription 'Deutsche Reichsbahn' depicts a stylised eagle.

Technical specifications

Manufacturer part #

50614

Type

Steam locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

170 mm

Age category

15 years and over

Type

DRG, II

Train company

DRG

Era

II

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Two directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573292 Piko H0 50614 H0 Steam locomotive BR 78 of DRG DRG, II

Description

The model of the BR 78 of the DRG from Epoch II impresses with its great richness of detail. Almost all lines were designed as free-standing lines and the individual elements, such as driver's cab, water boxes and smoke chamber, decorate the finest replicas of the rivet heads. The integrated PluX22 interface enables quick retrofitting with a digital decoder. The steam locomotive is also prepared for retrofitting with sound.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)