• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 50616 H0 Steam locomotive BR 78 of DRG

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H0 Steam locomotive BR 78 of DRG

  • Digitally switchable driver's cab lighting and fireplace lighting (with PluX22 decoder)Steam function factory equipped
  • 'Logo with three circles: two orange, one pink, positioned above two black triangles pointing left as arrows.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.
  • A circular emblem with the inscription 'Deutsche Reichsbahn' depicts a stylised eagle.

Technical specifications

Manufacturer part #

50616

Type

Steam locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

170 mm

Age category

15 years and over

Train company

DRG

Era

II

Connector

NEM pocket with close coupling shifting link

Ditch lights

Two directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573428 Piko H0 50616 H0 Steam locomotive BR 78 of DRG

Description

Novelty 2022 the model of the BR 78 of the DRG from Epoch II convinces by its great richness of detail. Almost all lines were designed as free-standing lines and the individual elements, such as driver's cab, water boxes and smoke chamber, decorate the finest replicas of the rivet heads. The sound version comes with a new generation PSD XP 5.1 S SoundDecoder and an integrated smoke unit.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.