• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 50618 H0 Steam locomotive BR 78 of German Railways

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Steam locomotive BR 78 of German Railways

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

50618

Type

Steam locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

170 mm

Age category

15 years and over

Train company

DR-Ost

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797320 Piko H0 50618 H0 Steam locomotive BR 78 of German Railways

Description

The series 78 from PIKO with prototypical design and labeling of the DR in Epoch IV. Almost all lines were designed as free-standing, driver's cab, water boxes and smoke chamber grace the finest replica of the rivet heads. The five-pin Pico motor with flywheel mass provides excellent driving properties. Extra weights in the boiler and two traction tires ensure a high traction force. The sound variant comes with an PIKO sound decoder included ex-factory Loudspeaker as well as an integrated smoke set. For authentic operating mood is provided by the lighting in LED-execution depending upon the direction of travel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)