• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 55821 Digital hub DCC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Digital hub

Digital format

DCC

Age category

15 years and over

Manufacturer part #

55821

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797228 Piko H0 55821 Digital hub DCC

Description

PIKO basic set SmartControlWLANThe ideal, low-priced introduction to the digital world of model railways! Driving several locomotives at the same time is fun. And so that the control center does not go out immediately, PIKO SmartControlWLAN has a max. Output current of 2 A. If the system grows, there is the possibility to complement the suitable booster. Open communication is important to us! For this reason PIKO SmartControlWLAN has a full DCC compatibility and can be combined via locomotive network with the PIKO SmartControl system as well as commercial LocoNet components. The PIKO SmartController WLAN has exactly the right form and the ideal weight for optimal gaming fun! With a user-friendly arrangement of the control elements and a sensitive, robust control dial up to 69 locomotive-functions can be switched comfortably.

This text is machine translated.

Scope of delivery

  • SmartControlWLAN
  • SmartBoxWLAN
  • Mains adapter 16 V / 32 W
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.