• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 60226 Central Station 3 Digital hub MM, DCC, mfx, mfx+

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 719.00 / piece)
€ 719.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The Märklin Central Station 3

  • Speaker symbol with sound waves, indicating an audio function.
  • 'Black square with white letters DCC in the centre.'
  • A square symbol with black letters 'MM' on a white background.

Technical specifications

Product type

Digital hub

Digital format

MM

DCC

mfx

mfx+

Length

320 mm

Width

195 mm

Height

80 mm

Dim

(L x W x H) 320 x 195 x 80 mm

Age category

15 years and over

Type

Central Station 3

Manufacturer part #

60226

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1415898 Märklin 60226 Central Station 3 Digital hub MM, DCC, mfx, mfx+

Information

Information 1415898 Märklin 60226 Central Station 3 Digital hub MM, DCC, mfx, mfx+

Description

The Central Station 3 offers as a multi-protocol control device with its high resolution, modern color touch screen, the 2 drive controls as well as the integrated central track control the possibility for easy and comfortable control of locomotives and of the entire system. In locomotives can be up to 32 switch, accessories, up to 320 Motorola and 2048 DCC magnet article respectively. Furthermore the Central Station 3 through 2 in-built locomotive card readers (for storing of the locomotive data on a locomotive map or for the quick call of the railroad engine by pocketing the locomotive map), an SD card slot for expansion of memory as well as an integrated loudspeaker for playback model train-typical noise. For supplying the system with driving and switching current is a powerful booster is integrated. Additional throttles, other layouts and keyboards extend the operation of the system, whereby joint and separate configurations for the plant areas to be controlled in the Central Station 3 (plus) can be held. The Central station 3 has 2 built-in USB host (for example, Mouse, Keyboard, USB stick), a USB charging socket, a network port for communicating with a PC, connections for 2 mobile stations, a connection for external speakers as well as further for the Märklin bus system. S88-S88 (60883) External Link connections can be realized. Load on siding: max. 5 A, load on the programming track: max. 1.2 A.

This text is machine translated.

Features

  • Digital multi-protocol control device (mfx, mfx+, DCC, Motorola)
  • High-resolution, modern color touch-screen.
  • Integrated, central track control
  • Housing with a central stop button and 2 control knob in robust industrial quality
  • Up to 32 switchable locomotive functions
  • 2 In-built locomotive card readers
  • Integrated speaker
  • In-built SD-card slot
  • Integrated powerful booster
  • 5.0 A max. output power when using switched-mode power 60101/L 51095 (recommended for track 1 or LGB)
  • Up to 320 Motorola and 2048 DCC magnet articles can be switched
  • Route Control (including shuttle train)
  • 2 USB-host, for instance, mouse, keyboard, USB stick, etc. and 1 USB charging socket
  • Direct connection for 2 mobile stations and a Bus-Erweiterungsgerat
  • Connection for example, network, external speakers, Marklin-Bus
  • Extensions can be connected by means of Marklin-Bus.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 759.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.