One-handed operation with included handle (pop socket) on the back
Background-lit graphic display with self-explanatory pictograms
Display content rotates according to the position of the device
Up to 32 switchable additional functions
Technical specifications
Product type
Digital hub
Digital format
DCC
MM
Age category
15 years and over
Manufacturer part #
60667
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2757193 Märklin 60667 Digital hub DCC, MM
Description
Digital handheld controller.40 locomotives can be directly controlled.Automatic registration of mfx locomotives. Integrated locomotive database for the selection of older Märklin-/TRIX-/LGB-Locs.Manual registration of MM- and DCC-Locomotives possible via digital addresses.Up to 32 locomotive functions can be switched, display of functional states.Self-explanatory function pictograms for mfx and database locomotives.Up to 320 magnetic items can be switched with one hand using supplied handle (Pop socket) on the back.The display content rotates according to the position of the device.Illuminated stop button to indicate the stop status. Backlit b/w full graphics display.Dimensions 160 x 100 x 42 mm.Wireless coupling to a receiver box WLAN (60117) or a central station (60216, 60226 and 60213–60215) if this is part of a WLAN-enabled network. When paired with a central station, the mobile station WLAN can access its complete locomotive list and the magnetic items with addresses 1 to 320.Up to four MS WLAN can be connected to a receiver box WLAN (Article 60117).The device requires 4 AAA batteries, these are not included in the delivery. Available only in the countries of the European Union, in the UK, USA, Canada, Australia and New Zealand
This text is machine translated.
Features
Simple operation familiar with the MS2 without having to look at it
One-handed operation with included handle (pop socket) on the back
New haptic controller for more comfortable handling
Background-lit graphic display with self-explanatory pictograms
Display content rotates according to the position of the device
Simple connection to the receiver box WLAN or to a central station 2, 3 or 3 plus
Up to 32 switchable additional functions
320 magnetic items can be switched
Integrated Märklin digital locomotive database
And, of course, all the features of the MS2.
Hints
A CS2 or CS3 with WLAN connection or the WLAN 60117 receiver box is required as the receiver for the mobile station WLAN.
Description
Digital handheld controller.40 locomotives can be directly controlled.Automatic registration of mfx locomotives. Integrated locomotive database for the selection of older Märklin-/TRIX-/LGB-Locs.Manual registration of MM- and DCC-Locomotives possible via digital addresses.Up to 32 locomotive functions can be switched, display of functional states.Self-explanatory function pictograms for mfx and database locomotives.Up to 320 magnetic items can be switched with one hand using supplied handle (Pop socket) on the back.The display content rotates according to the position of the device.Illuminated stop button to indicate the stop status. Backlit b/w full graphics display.Dimensions 160 x 100 x 42 mm.Wireless coupling to a receiver box WLAN (60117) or a central station (60216, 60226 and 60213–60215) if this is part of a WLAN-enabled network. When paired with a central station, the mobile station WLAN can access its complete locomotive list and the magnetic items with addresses 1 to 320.Up to four MS WLAN can be connected to a receiver box WLAN (Article 60117).The device requires 4 AAA batteries, these are not included in the delivery. Available only in the countries of the European Union, in the UK, USA, Canada, Australia and New Zealand
This text is machine translated.
Features
Simple operation familiar with the MS2 without having to look at it
One-handed operation with included handle (pop socket) on the back
New haptic controller for more comfortable handling
Background-lit graphic display with self-explanatory pictograms
Display content rotates according to the position of the device
Simple connection to the receiver box WLAN or to a central station 2, 3 or 3 plus
Up to 32 switchable additional functions
320 magnetic items can be switched
Integrated Märklin digital locomotive database
And, of course, all the features of the MS2.
Hints
A CS2 or CS3 with WLAN connection or the WLAN 60117 receiver box is required as the receiver for the mobile station WLAN.