• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 56060 H0 Wheel set AC MOROP (NEM standards) 340 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 AC-wheel set

  • Logo with a stylised railway wheel symbol and the letters 'NEM' underneath.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Wheel set

Power supply system

AC

MOROP (NEM standards)

340

Insulation

Without

Manufacturer part #

56060

Axle length

24.4 mm

Axle diameter

2 mm

Wheel tread diameter

11.3 mm

Age category

15 years and over

Type

Accessories

Content

1 pc(s)

Design type

WHITE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 211826 Piko H0 56060 H0 Wheel set AC MOROP (NEM standards) 340 1 pc(s)

Description

Features

  • Comprising of two wheels with profile according to NEM 340
  • Brass, black nickel-plated
  • Tow bearing.

Hints

A wheel set consists of two wheels and an axle! A wheel set does not constitute 2 pieces.

More interesting products

(*All information is plus legal VAT)