• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO H0 DC wheel set 56051 PIKO H0 DC wheel set 56051 N/A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIKO H0 DC wheel set 56051 N/A

  • 'NEM' logo with a stylised horizontal bar and two short vertical lines, representing the brand's immersive concept.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Wheel set

Power supply system

DC

MOROP (NEM standards)

311

Insulation

Two-sided

Manufacturer part #

56051

Axle length

24.4 mm

Axle diameter

2 mm

Wheel tread diameter

11.3 mm

Age category

15 years and over

Type

Accessories

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 213090 PIKO H0 DC wheel set 56051 PIKO H0 DC wheel set 56051 N/A

Description

Features

  • Consists of two wheels with profile according to NEM 311
  • This text is machine translated.

Hints

A wheel set consists of two wheels and an axle! A wheel set does not constitute 2 pieces.

More interesting products

(*All information is plus legal VAT)