• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 57363 H0 trail.tndr stm loc. G7.1 of KPEV

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 trail.tndr stm loc. G7.1 of KPEV

  • Two orange dots positioned above two black arrows pointing in opposite directions, graphically representing movement or interaction.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • 'HO' in white letters on a black background.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.
  • Coat of arms featuring an eagle and crown on a black background, stylised and highlighted in white. Symbolises authority or tradition.

Technical specifications

Manufacturer part #

57363

Type

Steam locomotive

Size

H0

Power supply system

Digital AC

LoB/LoC

193 mm

Age category

15 years and over

Train company

K.P.St.E.

Era

yo

Ditch lights

Two ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191800 Piko H0 57363 H0 trail.tndr stm loc. G7.1 of KPEV

Description

Towing tender locomotive in the design of a G7.1 of the KPEV in epoch I. The model has a matching PSD XP digital decoder from the factory.
For realistic game operation, we recommend the following accessories:
# 56160 Steam generator 10-16 V AC/DC analog operation
# 56161 steam generator 16-22 V AC/DC digital mode
# 56162 Steam distillate 50 ml & filling device

The model carries the quality mark "fit mfx®". In order to ensure that digital decoders can be used reliably for all users of the current Märklin digital centers, a new quality mark "fit mfx®" was introduced together with Märklin and other manufacturers. This can only be used by digital decoders that have passed a special mfx® test.
These decoders and also the locomotives in which they are installed carry the quality mark "fit mfx®", which certifies the unrestricted mfx® functionality. This means that PIKO products with the "fits mfx®" logo now fully support the many and varied functions of mfx®.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)