• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 57642 H0 express train Railjet of ÖBB 1. Class

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 38.99
-8 %
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 express train Railjet of ÖBB

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.
  • A black square with a stylised white ÖBB logo in the centre.
  • Red image with large white word 'HOBBY' in the centre, with three white horizontal stripes to the left of it.

Technical specifications

Manufacturer part #

57642

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

264 mm

Age category

15 years and over

Type

1. Class

Train company

ÖBB

Era

VI

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1361686 Piko H0 57642 H0 express train Railjet of ÖBB 1. Class

Description

Features

  • NEM pocket
  • Close coupling mechanism.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)