• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 58804 H0 double-deck wagon of DB AG 1. / 2. Class

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 double-deck wagon of DB AG

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.
  • Red image with large white word 'HOBBY' in the centre, with three white horizontal stripes to the left of it.

Technical specifications

Manufacturer part #

58804

Type

Double-decker carriage

Size

H0

Power supply system

DC

LoB/LoC

268 mm

Age category

15 years and over

Type

1. / 2. Class

Train company

DB AG

Era

VI

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1681319 Piko H0 58804 H0 double-deck wagon of DB AG 1. / 2. Class

Description

Print version of the double-decker coach 1./2. Class in the execution of DB Regio in of the Epoche VI The models of the IC2 Wagon feature exact replicas of all relevant details of the prototype and a very fine painting and printing. The characteristic shape of the head of the control car is perfectly played. The engraved reproductions of the bogies and separately inserted window to emphasize the typical appearance of the distinctive wagon. The models of the control car have a white/red light change and are prepared for the installation of a function decoder.

This text is machine translated.

Features

  • NEM pocket
  • Close coupling mechanism.

More interesting products

(*All information is plus legal VAT)