• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 59018 H0 PSCwlan S-Set passenger train BR 220 of DB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 PSCwlan S-Set passenger train BR 220 of DB

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Size

H0

Manufacturer part #

59018

Total dimensions

1680 x 980 mm

Track system

H0 Piko A

Age category

15 years and over

Power supply system

Digital DC

Interfaces

PluX 16

Interior furnishing

Yes

Minimum drivable radius

358 mm

LoB/LoC

819 mm

Train company

DB

Era

IV

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797233 Piko H0 59018 H0 PSCwlan S-Set passenger train BR 220 of DB

Description

The use of this digital start-set with the PIKO SmartControlWLAN system and a strong diesel locomotive enables high gaming fun. The typical passenger train of the DB consists of a locomotive BR 220 with PIKO decoder and two silver lining. The PIKO A track with bedding, which was developed equally for beginners and model railway professionals, is suitable for Ideal for problem-free assembly and disassembly on the floor or carpet and promises an excellent track position through the high-quality execution of the bedding and allows long-lasting enjoyment with the set!

This text is machine translated.

Scope of delivery

  • Diesel locomotive BR 220 DB
  • 2x silver lining
  • 12x 55412 arc R2 with bedding 422 mm
  • 5x 55401 Straight Track with bedding 231 mm
  • 55406 Straight track for connection clip
  • 55447 Socket for connection clip
  • 55275 connection clip
  • Track connection cable
  • PIKO SmartControlWLAN basic set
  • User manual

More interesting products

(*All information is plus legal VAT)