• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin Start up 029296 H0 Start up starting pack municipal service

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 Start up starting pack municipal service

  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Manufacturer part #

029296

Track system

H0 Märklin C (incl. track bed)

Type

Train engine set

Age category

15 years and over

Power supply system

Digital AC

Motor

Flywheel

Drive

1 axle

Traction tyres

Yes

Lighting

Multi-colour lighting

Selectable light change

Connector

Relex coupler

Ditch lights

Three ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629814 Märklin Start up 029296 H0 Start up starting pack municipal service

Description

Modelled after model Henschel DHG 300 B diesel shunting locomotive, a two-axle low-side wagon, an open goods wagon and a tank wagon in fictitious communal design. Low-side wagon loaded with a municipal vehicle. Model: Locomotive with mfx digital decoder. 1 powered axle, traction tyres. Three-light head end signal changes dependent upon the direction of travel operated conventionally, can be switched digitally. Coupling hooks. Low-side wagon loaded with municipal vehicle. (78080) both wagons with reflex coupling Length of train 47 cm. Content: 12 curved tracks 24130, 4 straight tracks 24172, 1 straight track 24188, 1 base station, 1 curved track 24224, 1 left point 24611 and 1 buffer 24977. Switching power supply and a wireless, handy infrared control device, the Märklin Power control stick. 2 x AAA batteries included. Expansion options with the C-track additional package and with the entire C-track program The points can be retrofitted with the electric drive 74492. The start package can be supplemented with the local service wagon from the wagon display 00740.

This text is machine translated.

Hints

6 years and over

More interesting products

(*All information is plus legal VAT)