• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 59678 H0 Spacious wagon ARmz 211 TEE Merkur of DB 1. Class

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Spacious wagon ARmz 211 TEE Merkur of DB

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

59678

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

316 mm

Age category

15 years and over

Type

1. Class

Train company

DB

Era

IV

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191836 Piko H0 59678 H0 Spacious wagon ARmz 211 TEE Merkur of DB 1. Class

Description

Passenger wagon of 1 Class in prototypical painting of TEE Merkur of the DB in epoch IV. The wagon convinces through the precise reproduction of the proportions of the original, numerous scheduled parts, realistic replica of the bogies and streak-free windows, by which the view of the detailed interior fittings falls. The model is prepared for the easy retrofitting of an interior lighting.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)