• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pilot Roller ball pen FriXion Ball 0.4 mm Green 2260004 1 pc(s)

1/5
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pilot Frixion ball 07, green

  • Stroke width: 0.4 mm
  • Round tip
  • Description of the write liquid: liquid ink
  • Replaceable cartridge
  • Cap model
  • Rubberized Grip area type:
  • Tip material: stainless steel

Technical specifications

  • Product Type: FriXion Ball
  • Promotional item type: ink roller FriXion Ball
  • Stroke width: 0.4 mm
  • Writing color: green
  • Tip Type: Round tip
  • Description of the write liquid: liquid ink
  • Cartridge type: 2261
  • Real-document: No
  • Replaceable cartridge: Yes
  • Feeding mechanism type: Cap model
  • Rubberized Grip area type:
  • Can remain open for several days without drying up: No
  • Clip available: Yes
  • Tip material: stainless steel
  • Clip material: plastic
  • Barrel material: plastic
  • Barrel color: green
  • Clip color: green
Product type

Roller ball pen

Product type description

FriXion Ball

Ink colour

Green

Line thickness

0.4 mm

Clip

Yes

indelible/no VOCs

No

Doesn't dry out when left uncapped

No

Tip type

Round tip

Ink type

Flüssigtinte

Replaceable cartridge

Yes

Cartridge type

2261

Content

1 pc(s)

Factory colour

Green

Clip colour

Green

Barrel colour

Green

Grip area type

Rubber-coated

Clip material

Plastic

Barrel material

Plastic

Tip material

Stainless steel

Feeding mechanism type

Cap type

Promotional item type

Tintenroller FriXion Ball

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 553978 Pilot Roller ball pen FriXion Ball 0.4 mm Green 2260004 1 pc(s)

Description

Width of stroke: 0. 35 mm