• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pilot Roller ball pen FriXion Ball Clicker 0.4 mm Black 2270001 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PILOT rollerball FriXion Ball Clicker 0.4mm Writing color: black round tip is not documentary

  • Stroke width: 0.4 mm
  • Round tip
  • Description of the write liquid: liquid ink
  • Replaceable cartridge
  • Push-button mechanism
  • Rubberized Grip area type:
  • Tip material: stainless steel

Technical specifications

  • Product Type: FriXion Ball clicker
  • Promotional item type: ink roller FriXion Ball clicker
  • Stroke width: 0.4 mm
  • Writing color: black
  • Tip Type: Round tip
  • Description of the write liquid: liquid ink
  • Cartridge type: 2261
  • Real-document: No
  • Replaceable cartridge: Yes
  • Feeding mechanism type: Push-button mechanism
  • Rubberized Grip area type:
  • Can remain open for several days without drying up: No
  • Clip available: Yes
  • Tip material: stainless steel
  • Clip material: plastic
  • Barrel material: plastic
  • Barrel color: black
  • Clip color: transparent
Product type

Roller ball pen

Product type description

FriXion Ball Clicker

Ink colour

Black

Line thickness

0.4 mm

Clip

Yes

indelible/no VOCs

No

Doesn't dry out when left uncapped

No

Tip type

Round tip

Ink type

Flüssigtinte

Replaceable cartridge

Yes

Cartridge type

2261

Content

1 pc(s)

Factory colour

Black

Clip colour

Transparent

Barrel colour

Black

Grip area type

Rubber-coated

Clip material

Plastic

Barrel material

Plastic

Tip material

Stainless steel

Feeding mechanism type

Click mechanism

Promotional item type

Tintenroller FriXion Ball Clicker

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554620 Pilot Roller ball pen FriXion Ball Clicker 0.4 mm Black 2270001 1 pc(s)

Description

Innovative, radierbarer ink roller with push-button mechanism using the clip. Equipped with the patented, METAMORPHIC FRIXION ink. By means of the plastic tip on the sleeve and the frictional heat generated (from approx. 60°C), the written weggerieben. Cold causes the reverse effect. A short time in the freezer (from approx. -10°C) can the font appear again.

This text is machine translated.

Features

  • Roller Ball Pens