• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STABILO Roller ball pen worker+ medium 0.5 mm Black 2018/46 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roller ball pen - STABILO worker+ - medium - single pen - black

  • High quality Roller ball pen with advanced Technology
  • Especially soft writing feeling
  • Robust tips slide over the paper without scratching
  • Anti-skid surface for optimum, convenient clip for traveling and ink-level control
  • Available in 4 writing colors and 2 line thicknesses: Fine (0.3 mm) and Medium (0.5 mm)
  • 'Symbol of a drawing point with label "0.5 mm", indicating line thickness.'<br><br>Note: In British English, this translation maintains the technical precision while using standard British punctuation and terminology for technical drawing.

Technical specifications

Product type

Roller ball pen

Product type description

worker®+ medium

Ink colour

Black

Line thickness

0.5 mm

Clip

Yes

indelible/no VOCs

No

Doesn't dry out when left uncapped

Yes

Tip type

Round tip

Ink type

Tinte auf Wasserbasis

Pen cap fits both ends

Yes

Replaceable cartridge

No

Cartridge type

Rollerballmine

Content

1 pc(s)

Clip colour

Silver

Barrel colour

Orange

Grip area type

Ergonomic

Clip material

Metal

Barrel material

Polypropylene

Tip material

Stainless steel

Feeding mechanism type

Cap type

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337791 STABILO Roller ball pen worker+ medium 0.5 mm Black 2018/46 1 pc(s)

Description

STABILO worker+ medium. Roller ball pen with advanced technology for professional users with particularly high demands. For an extremely soft writing feel. Indestructible tip glides rapidly over the paper. Non-slip surface on the entire shaft. Ink level control. Stroke width 0.5 mm. Cap can be attached at the end of the pin.

This text is machine translated.