• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Roller ball pen One Business 0.6 mm Blue 183003 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutter Ink Ball point Pen One Business 06 blue

  • Ultra-smooth-tip provides for soft writing feel
  • Ergonomic, rubberised surface protects the hand
  • Uniform ink flow thanks to pressure compensation-super-flow system

Technical specifications

  • The biocidal product: biocidal products carefully. Read the label and product information before use.
Product type

Roller ball pen

Product type description

One Business

Ink colour

Blue

Line thickness

0.6 mm

Clip

Yes

indelible/no VOCs

Yes

Doesn't dry out when left uncapped

Yes

Tip type

Round tip

Ink type

Tinte auf Wasserbasis

Replaceable cartridge

No

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545011 Schneider Schreibgeräte Roller ball pen One Business 0.6 mm Blue 183003 1 pc(s)

Description

Ink roller with ultra-smooth tip for the best writing feeling. Line thickness approx. 0.6 mm, writing color blue, according to ISO 14145-2. The innovative super-flow system guarantees a uniform ink flow from start to finish. The large ink stock can be controlled through a window and is completely depleted. The Cap-off ink does not dry out, even if the pin 2-3 days remains open. The One Business has a high quality metal clip and an ergonomic rubberised surface for a secure hold and relaxed Writing.

This text is machine translated.

Features

  • Cap with high quality metal clip
  • Large ink reservoir with viewing window
  • Not refillable

Hints

Ink contains preservatives C (M) IT/WITH
For protection against spoilage during storage, in order to ensure sufficient durability to reach and the hygienic status of a product, the aqueous write media preservative. With the biocidal products regulation EU-VO No (EU) 528/2012, certain active substances in preservatives, considered a skin sensitizer, classified. Thus treated products must be within the EU after the production date 1.7.2017 be marked.