• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Roller ball pen One Business 0.6 mm Blue, Green, Red, Black 183094 4 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 6.99 / piece)
€ 9.99
-30 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Cutter Ink Ball point Pen One Business 06 4PC-case

  • Ultra-smooth-tip provides for soft writing feel
  • Ergonomic, rubberised surface protects the hand
  • Uniform ink flow thanks to pressure compensation-super-flow system
  • Round sticker with the inscription 'For Documents' over a simulated signature.
  • A circular symbol shows a pen with its cap removed and the text 'Cap off'.
  • Green stylised tree logo with the text 'We Care' underneath, symbolising environmental awareness and sustainability.

Technical specifications

  • The biocidal product: biocidal products carefully. Read the label and product information before use.
Product type

Roller ball pen

Product type description

One Business

Ink colour

Blue

Green

Red

Black

Line thickness

0.6 mm

Clip

Yes

indelible/no VOCs

Yes

Doesn't dry out when left uncapped

Yes

Tip type

Round tip

Ink type

Tinte auf Wasserbasis

Replaceable cartridge

No

Content

4 pc(s)

Clip colour

Silver

Barrel colour

Deep blue

Grip area type

Ergonomic

Rubber-coated

Clip material

Metal

Barrel material

Plastic

Feeding mechanism type

Cap type

Ink tank type

Free Ink system

Colour type

Assorted colours

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545014 Schneider Schreibgeräte Roller ball pen One Business 0.6 mm Blue, Green, Red, Black 183094 4 pc(s)

Description

Ink roller with ultra-smooth tip for the best writing experience, line thickness approx. 0.6 mm. In the practical case: black, red, blue, green. According to ISO 14145-2. The super-flow system guarantees the precise and uniform ink flow from start to finish without smudges without any settings. The large ink stock can be controlled through a window and is completely depleted. The Cap-off ink does not dry out, even if the pin 2-3 days remains open. The One Business has a high quality metal clip, and the ergonomic rubber grip zone enables a secure hold for relaxed Writing.

This text is machine translated.

Features

  • Cap with high quality metal clip
  • Large ink reservoir with viewing window
  • Not refillable

Hints

Ink contains preservatives C (M) IT/WITH
For protection against spoilage during storage, in order to ensure sufficient durability to reach and the hygienic status of a product, the aqueous write media preservative. With the biocidal products regulation EU-VO No (EU) 528/2012, certain active substances in preservatives, considered a skin sensitizer, classified. Thus treated products must be within the EU after the production date 1.7.2017 be marked.