• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PILZ 541011 PSEN cs3.1a /PSEN cs3.1 RFID safety switch IP6K9K 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • SUPPLY VOLTAGE (V) 24 V/DC
  • Power consumption DC: 1.0 W
  • Sensor principle: Transponder
  • Coding type: Coded
  • Number of OSSD outputs: 2
  • Number of inputs: 2
  • Connection type: 5m cable
  • Secured switch-off distance: 20.0 mm
  • Safe switching distance: 8.0 mm
Packaging type

Piece

Product type

RFID safety switch

Connection

Open end cable

Weight

215 g

Factory colour

Multicolour

Min. temperature

-25 °C

Max. temperature

+70 °C

IP6K9K

Cable length

5.00 m

Width

26 mm

Type

PSEN cs3.1a /PSEN cs3.1

Content

1 pc(s)

Dim

(L x W x H) 5 m x 26 mm x 37 mm

Height

37 mm

Length

5 m

Depth

18 mm

Enclosure material

PBT

Connector

Cable

Switching distance (max.)

11 mm

Min. operating voltage

19.2 V

Max. operating voltage

28.8 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2183019 PILZ 541011 PSEN cs3.1a /PSEN cs3.1 RFID safety switch IP6K9K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2183019 PILZ 541011 PSEN cs3.1a /PSEN cs3.1 RFID safety switch IP6K9K 1 pc(s)

Description

PSENcode is used both for position monitoring of isolating protective devices in accordance with EN 60947-5-3 and for position monitoring. Thanks to the integrated evaluation and the standard interfaces, PSENcode is open to products from other manufacturers. This means that the coded safety switch fits perfectly into your environment and allows you to retrofit your equipment later!

This text is machine translated.