• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin insert 09 12 004 2603 HARTING Content: 1 pc(s) Pin inset

Product type
Pin inset
Type
09120042603
Manufacturer part #
09 12 004 2603
Factory colour
Pebble grey (RAL 7032)
Total no. of pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 7.88 g
  • Size: 3 A
  • Rated current: 10 A
  • Number of contacts: 2
  • Rated voltage: 50 V
  • Gender: Pin
  • Plug-in cycles: ≥ 500
  • Rated surge voltage: 0.8 kV
  • Pollution degree: 3
  • additional contacts: + 4 electrical contacts 10 A + Option for PE
Type

09120042603

Product type

Pin inset

Manufacturer part #

09 12 004 2603

Factory colour

Pebble grey (RAL 7032)

Total no. of pins
Content

1 pc(s)

Material

Polycarbonate (PC)

Max. temperature

+70 °C

Documents & Downloads

Datasheet

Datasheet 1989432 Pin insert 09 12 004 2603 HARTING Content: 1 pc(s) Pin inset

User & Safety Instructions

User & Safety Instructions 1989432 Pin insert 09 12 004 2603 HARTING Content: 1 pc(s) Pin inset