• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin insert 09120022652 HARTING Content: 1 pc(s) Pin inset

Packaging type
Piece
Product type
Pin inset
Number of pins
2
Type
09120022652
Manufacturer part #
09120022652
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pin insert

Our service for you

Technical specifications

  • Net weight: 24.28 g
  • Size: 3 A
  • Rated current: 40 A
  • Number of contacts: 2
  • Rated voltage: 830 V
  • Conductor cross-section: 4 mm² - 10 mm²
  • Gender: Pin
  • Plug-in cycles: ≥ 500
  • Tightening torque: 1.8 Nm
  • Rated surge voltage: 6 kV
  • Contact surface: Silver plated
  • Forward resistance: ≤ 1 mΩ
  • Pollution degree: 3
Packaging type

Piece

Type

09120022652

Product type

Pin inset

Manufacturer part #

09120022652

Factory colour

Pebble grey (RAL 7032)

Number of pins

2

Connection

Axial screw terminal

Total no. of pins

2 + PE

Content

1 pc(s)

Material

Polycarbonate (PC)

Copper alloy

Max. temperature

+125 °C

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 1989423 Pin insert 09120022652 HARTING Content: 1 pc(s) Pin inset

User & Safety Instructions

User & Safety Instructions 1989423 Pin insert 09120022652 HARTING Content: 1 pc(s) Pin inset

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)