• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket insert 09120022754 HARTING Content: 1 pc(s) Socket inset

Product type
Socket inset
Number of pins
2
Type
09120022754
Manufacturer part #
09120022754
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 18 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 19.6 g
  • Size: 3 A
  • Rated current: 40 A
  • Number of contacts: 2
  • Rated voltage: 830 V
  • Wire cross-section: 2.5 ... 6 mm²
  • Gender: Socket
  • mating cycles: ≥ 500
  • Tightening torque: 1.8 Nm
  • Rated surge voltage: 6 kV
  • Contact surface: Silver-plated
  • Forward resistance: ≤ 1 mΩ
  • Pollution degree: 3
Type

09120022754

Product type

Socket inset

Manufacturer part #

09120022754

Factory colour

Pebble grey (RAL 7032)

Number of pins

2

Connection

Axial screw terminal

Total no. of pins

2 + PE

Content

1 pc(s)

Material

Polycarbonate (PC)

Copper alloy

Max. temperature

+125 °C

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1989294 Socket insert 09120022754 HARTING Content: 1 pc(s) Socket inset

User & Safety Instructions

User & Safety Instructions 1989294 Socket insert 09120022754 HARTING Content: 1 pc(s) Socket inset

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)