• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin insert 09140203013 HARTING Content: 1 pc(s) Pin inset

Product type
Pin inset
Number of pins
20
Type
09140203013
Manufacturer part #
09140203013
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 18 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 34.3 g
  • Rated current: 4 A
  • Number of contacts: 20
  • Rated voltage: 32 V
  • Wire cross-section: 0.09 mm² - 0.52 mm²
  • Gender: Pin
  • Plug-in cycles: ≥ 500
  • Rated surge voltage: 0.8 kV
  • Pollution degree: 3
Type

09140203013

Product type

Pin inset

Manufacturer part #

09140203013

Number of pins

20

Connection

Crimp

Total no. of pins

20

Content

1 pc(s)

Material

Zinc (die-cast)

LCP

Max. temperature

+85 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1989454 Pin insert 09140203013 HARTING Content: 1 pc(s) Pin inset

User & Safety Instructions

User & Safety Instructions 1989454 Pin insert 09140203013 HARTING Content: 1 pc(s) Pin inset

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 209.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)