• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket insert 09140203113 HARTING Content: 1 pc(s) Socket inset

Product type
Socket inset
Number of pins
20
Type
09140203113
Manufacturer part #
09140203113
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 34.5 g
  • Rated current: 4 A
  • Number of contacts: 20
  • Rated voltage: 32 V
  • Wire cross-section: 0.09 mm² - 0.52 mm²
  • Gender: Socket
  • Plug-in cycles: ≥ 500
  • Rated surge voltage: 0.8 kV
  • Pollution degree: 3
Type

09140203113

Product type

Socket inset

Manufacturer part #

09140203113

Number of pins

20

Connection

Crimp

Total no. of pins

20

Content

1 pc(s)

Material

Zinc (die-cast)

LCP

Max. temperature

+85 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1989318 Socket insert 09140203113 HARTING Content: 1 pc(s) Socket inset

User & Safety Instructions

User & Safety Instructions 1989318 Socket insert 09140203113 HARTING Content: 1 pc(s) Socket inset

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 210.98*

More interesting products

(*All information is plus legal VAT)