• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin insert 09380082601 HARTING Content: 1 pc(s) Pin inset

Product type
Pin inset
Number of pins
8
Type
09380082601
Manufacturer part #
09380082601
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 119.7 g
  • Size: 10 B
  • Rated current: 63 A
  • Number of contacts: 4
  • Rated voltage: 690 V
  • Conductor cross-section: 0.14 mm² - 2.5 mm² Control, 6 mm² - 16 mm²
  • Gender: Pin
  • Plug-in cycles: ≥ 500
  • Tightening torque: 2 Nm - 6 mm², 3 Nm - 10 mm², 4 Nm - 16 mm²
  • Rated surge voltage: 8 kV
  • Rated surge voltage Control: 4 kV
  • Contact surface: Silver-plated
  • Forward resistance: ≤ 0.5 mΩ
  • Wire stripping length: 11 mm - 12 mm, 7 mm - 9 mm Control
  • Pollution degree: 3
  • Wire external diameter: ≤8.9 mm
  • Additional contacts: + 4 additional control contacts
  • Rated current Control: 16 A
  • Rated voltage Control: 250 V
Type

09380082601

Product type

Pin inset

Manufacturer part #

09380082601

Factory colour

Pebble grey (RAL 7032)

Number of pins

8

Connection

Axial screw terminal

Spring-loaded

Total no. of pins

8 + PE

Content

1 pc(s)

Material

Polycarbonate (PC)

Copper alloy

Max. temperature

+125 °C

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1989523 Pin insert 09380082601 HARTING Content: 1 pc(s) Pin inset

User & Safety Instructions

User & Safety Instructions 1989523 Pin insert 09380082601 HARTING Content: 1 pc(s) Pin inset

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)