• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19300107296 19300107296 HARTING 1 pc(s) Single

EAN:
Part number:
Item no:
Packaging type
Single
Product type
Socket enclosure
Series
Han® 10B
Thread size
M25
Case material
Aluminium, die cast
Datasheet (PDF)
Dispatches on Mon, 25 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Locking type: Longitudinal clamp
  • Locking material: Stainless steel; Polycarbonate
  • Surface Housing: Powder coated
  • Design: High design
Packaging type

Single

Type

19300107296

Product type

Socket enclosure

Series

Han® 10B

Manufacturer part #

19300107296

Features

Longitudinal brace

Factory colour

Grey

Thread size

M25

Type

Lateral cable input

Case material

Aluminium, die cast

Series

Han® B

Content

1 pc(s)

Cable input

2x M25

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1990548 Socket enclosure 19300107296 19300107296 HARTING 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 1990548 Socket enclosure 19300107296 19300107296 HARTING 1 pc(s) Single

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 186.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)