• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin module 09140022602 HARTING Content: 1 pc(s) Pin module

Product type
Pin module
Type
09140022602
Manufacturer part #
09140022602
Factory colour
Pebble grey (RAL 7032)
Connection
Axial screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 24.7 g
  • Rated current: 40 A
  • Number of contacts: 2
  • Rated voltage: 1000 V
  • Conductor cross-section: 6 mm² - 10 mm²
  • Gender: Pin
  • Plug-in cycles: ≥ 500
  • Tightening torque: 2 Nm - 6 mm², 2 Nm - 10 mm²
  • Rated surge voltage: 8 kV
  • Contact surface: Silver-plated
  • Forward resistance: ≤ 0.3 mΩ
  • Stripping length: 8 mm 6 mm², 11 mm 10 mm²
  • Pollution degree: 3
Type

09140022602

Product type

Pin module

Manufacturer part #

09140022602

Factory colour

Pebble grey (RAL 7032)

Connection

Axial screw terminal

Total no. of pins
Content

1 pc(s)

Material

Polycarbonate (PC)

Copper alloy

Max. temperature

+125 °C

Documents & Downloads

Datasheet

Datasheet 1989671 Pin module 09140022602 HARTING Content: 1 pc(s) Pin module

User & Safety Instructions

User & Safety Instructions 1989671 Pin module 09140022602 HARTING Content: 1 pc(s) Pin module