• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin module 09140043041 HARTING Content: 1 pc(s) Pin module

Product type
Pin module
Number of pins
4
Type
Harting
Manufacturer part #
09140043041
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin module

Our service for you

Technical specifications

  • Net weight: 11.5 g
  • Rated current: 40 A
  • Number of contacts: 4
  • Rated voltage: 830 V
  • Wire cross-section: 1.5 mm² - 6 mm²
  • Gender: Pin
  • Plug-in cycles: ≥ 500
  • Rated surge voltage: 8 kV
  • Pollution degree: 3
Type

Harting

Product type

Pin module

Manufacturer part #

09140043041

Factory colour

Pebble grey (RAL 7032)

Number of pins

4

Connection

Crimp

Total no. of pins

4

Content

1 pc(s)

Material

Polycarbonate (PC)

Max. temperature

+125 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1989692 Pin module 09140043041 HARTING Content: 1 pc(s) Pin module

User & Safety Instructions

User & Safety Instructions 1989692 Pin module 09140043041 HARTING Content: 1 pc(s) Pin module

Description

Hints

Please order crimp contacts separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)