• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket module 09140043141 HARTING Content: 1 pc(s) Socket module

Product type
Socket module
Number of pins
4
Type
09140043141
Manufacturer part #
09140043141
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 13.99
-7 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket module

Our service for you

Technical specifications

  • Net weight: 9.26 g
  • Rated current: 40 A
  • Number of contacts: 4
  • Rated voltage: 830 V
  • Wire cross-section: 1.5 mm² - 6 mm²
  • Gender: Socket
  • Plug-in cycles: ≥ 500
  • Rated surge voltage: 8 kV
  • Pollution degree: 3
Type

09140043141

Product type

Socket module

Manufacturer part #

09140043141

Factory colour

Pebble grey (RAL 7032)

Number of pins

4

Connection

Crimp

Total no. of pins

4

Content

1 pc(s)

Material

Polycarbonate (PC)

Max. temperature

+125 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1989691 Socket module 09140043141 HARTING Content: 1 pc(s) Socket module

User & Safety Instructions

User & Safety Instructions 1989691 Socket module 09140043141 HARTING Content: 1 pc(s) Socket module

Description

Hints

Please order crimp contacts separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.24€ 175.24*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)