• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09320006104 Han® C Blade Holder For HAN-series 1.5 - 6 MM?

Packaging type
Piece
Product type
Pin
Number of pins
3
Type
Han® C
Manufacturer part #
09320006104
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

259 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

Han® C

Product type

Pin

Manufacturer part #

09320006104

Factory colour

Silver

Number of pins

3

Total no. of pins

3

Content

1 pc(s)

Material

Copper alloy

Max. temperature

125 °C

Material (details)

Silver-plated

Type

Contact pin

Core connector

1.5 mm²

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 749568 HARTING 09320006104 Han® C Blade Holder For HAN-series 1.5 - 6 MM?

User & Safety Instructions

User & Safety Instructions 749568 HARTING 09320006104 Han® C Blade Holder For HAN-series 1.5 - 6 MM?

Description

Blade holder for HAN-inserts with blade connection and a wire connection from 1.5 - 6 mm ²:
·Control contacts for Com Series K 6 / 36,
· Modular Series (3-pin).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 933.79*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)