• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin module 09140052646 HARTING Content: 1 pc(s) Pin module

Product type
Pin module
Number of pins
5
Type
09140052646
Manufacturer part #
09140052646
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 2
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Net weight: 22.6 g
  • Rated current: 70 A
  • Number of contacts: 1
  • Rated voltage: 1000 V
  • Conductor cross-section: 6 mm² - 16 mm²
  • Gender: Pin
  • Plug-in cycles: ≥ 500
  • Tightening torque: 2 Nm - 6 mm², 3 Nm - 10 mm², 4 Nm - 16 mm², 4 Nm - 14 mm²
  • Rated surge voltage: 8 kV
  • Rated surge voltage control: 6 kV
  • Forward resistance: ≤ 0.5 mΩ
  • Wire stripping length: 11 mm - 12 mm
  • Pollution degree: 3
  • additional contacts: + 4 additional control contacts
  • Rated current Control: 16 A
  • Rated voltage Control: 400 V
Type

09140052646

Product type

Pin module

Manufacturer part #

09140052646

Factory colour

Pebble grey (RAL 7032)

Number of pins

5

Connection

Axial screw terminal

Crimp

Total no. of pins

5

Content

1 pc(s)

Material

Polycarbonate (PC)

Max. temperature

+125 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1989675 Pin module 09140052646 HARTING Content: 1 pc(s) Pin module

User & Safety Instructions

User & Safety Instructions 1989675 Pin module 09140052646 HARTING Content: 1 pc(s) Pin module

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.93*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)