• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket module 09140052741 HARTING Content: 1 pc(s) Socket module

Packaging type
Piece
Product type
Socket module
Number of pins
1
Type
09140052741
Manufacturer part #
09140052741
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 11 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket module

Our service for you

Technical specifications

  • Net weight: 20.9 g
  • Rated current: 70 A
  • Number of contacts: 1
  • Rated voltage: 1000 V
  • Conductor cross-section: 6 mm² - 16 mm²
  • Gender: Socket
  • mating cycles: ≥ 500
  • Tightening torque: 2 Nm - 6 mm², 3 Nm - 10 mm², 4 Nm - 16 mm², 4 Nm - 14 mm²
  • Rated surge voltage: 8 kV
  • Rated surge voltage control: 6 kV
  • Forward resistance: ≤ 0.5 mΩ
  • Wire stripping length: 11 mm - 12 mm
  • Pollution degree: 3
  • additional contacts: + 4 additional control contacts
  • Rated current Control: 16 A
  • Rated voltage Control: 400 V
Packaging type

Piece

Type

09140052741

Product type

Socket module

Manufacturer part #

09140052741

Factory colour

Pebble grey (RAL 7032)

Number of pins

1

Connection

Axial screw terminal

Crimp

Total no. of pins

1

Content

1 pc(s)

Material

Polycarbonate (PC)

Max. temperature

+125 °C

Documents & Downloads

Datasheet

Datasheet 1989673 Socket module 09140052741 HARTING Content: 1 pc(s) Socket module

User & Safety Instructions

User & Safety Instructions 1989673 Socket module 09140052741 HARTING Content: 1 pc(s) Socket module

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)