• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pizzato Elettrica E21PU2R3210 E21PU2R3210 Pushbutton Red 1 pc(s) Piece

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.01 / piece)
€ 3.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pizzato Elettrica E21PU2R3210 E21PU2R3210 Pushbutton Red 1 pc(s) Piece

Our service for you

Technical specifications

Packaging type

Piece

Product type

Pushbutton

Lighting type

None

Colour

Red

Factory colour

Red

Case colour

Black

Button Ø

20 mm

Print motif

None

Connection

External contact

Functions

momentary

Type

Push buttons

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

E21PU2R3210

Documents & Downloads

Datasheet

Datasheet 707475 Pizzato Elettrica E21PU2R3210 E21PU2R3210 Pushbutton Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 707475 Pizzato Elettrica E21PU2R3210 E21PU2R3210 Pushbutton Red 1 pc(s) Piece

Description

Hints

Contact element and mounting adapter, please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.37€ 15.38*

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)