• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Platinum Mini USB stick 16 GB Black, Blue 177536 USB A (USB 2.0)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Platinum USB stick 16GB Mini

  • 16 GB storage capacity
  • USB 2.0 interface
  • Ideal for car audio & Netbook
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

16 GB

Interfaces

USB A (USB 2.0)

Writing

6 MBps

Reading

16 MBps

Factory colour

Black

Blue

Weight

2 g

Dim

(W x H x D) 16 x 7 x 20 mm

Width

16 mm

Height

7 mm

Depth

20 mm

Connection

USB 2.0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 416038 Platinum Mini USB stick 16 GB Black, Blue 177536 USB A (USB 2.0)

Description

Compact, light-weight portable storage medium for connection to a USB-port

Scope of delivery

  • USB stick

System requirements

  • Windows® 2000, XP, Windows Vista™, Windows® 7
  • MAC OS X

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)