• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug HCC 4-MC 1660669 Phoenix Contact

Image similar
Product type
Pin housing cable
Connector type
Plug, mount
No. of rows
1
Series
HC series
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.00 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug HCC 4-MC

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Technical specifications

Product type

Pin housing cable

Connector type

Plug, mount

No. of rows

1

Series

HC series

Pins per row

10

Total number of pins

10

Width

92 mm

Content

50 pc(s)

AWG max.

12

AWG (min.)

24

Dim

(L x W x H) 34.60 x 92 x 17 mm

Case material

PA

Manufacturer part #

1660669

Factory colour

Grey

Industrial packaging

Yes

Nominal voltage

400 V

Height

17 mm

Length

34.60 mm

max. cross section

4 mm²

Min. cross section

0.20 mm²

Type

HCC 4-MC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565116 Plug HCC 4-MC 1660669 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565116 Plug HCC 4-MC 1660669 Phoenix Contact

Description

Plug, Connection method: Crimp connection, Cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, Width: 92 mm, Height: 17 mm, Color: gray, Mounting type: Direct screw connection

Hints

Special order, no right of withdrawal.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)