• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug-in bridge FBS 5-4 3030145 Phoenix Contact

Image similar
Packaging type
Package
Connection
Push-fit
Manufacturer part #
3030145
Industrial packaging
Yes
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

112 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.92 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-in bridge FBS 5-4

  • FBS 5-4
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Package

Connection

Push-fit

Manufacturer part #

3030145

Industrial packaging

Yes

Content

50 pc(s)

Number of pins

5

Type

FBS 5-4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 583750 Plug-in bridge FBS 5-4 3030145 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 583750 Plug-in bridge FBS 5-4 3030145 Phoenix Contact

Description

Plug-in bridge, Number of positions: 5, Color: red

More interesting products

(*All information is plus legal VAT)