Image similar
Package
Grey
16
26
8 mm
(W x H) 3.50 mm x 31.3 mm
Quick-connect
3212594
Yes
25 pc(s)
500 V
17.5 A
17.5 A
10
3.50 mm
31.3 mm
PP-H 1,5/S/10
1.50 mm²
1.50 mm²
0.14 mm²
0.14 mm²
yes
Datasheet 586559 Plug PP-H 1,5/S/10 3212594 Phoenix Contact
User & Safety Instructions 586559 Plug PP-H 1,5/S/10 3212594 Phoenix Contact
€ 272.97*
The necessary accessories are required to use the article as described.