
Number (Package size 50 pc(s))
Total (€ 1.16 / piece)
€ 57.99
incl. VAT
14-day return policy included
Highlights & Details
Plug PP-H 2,5/1-M
- PP-H 2.5/1-M
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Factory colour
Grey
- AWG max.
14
- AWG (min.)
26
- Stripping length (max.)
10 mm
- Connection
Quick-connect
- Connector colour
Grey
- Manufacturer part #
3210091
- Industrial packaging
Yes
- Content
50 pc(s)
- Material
PA
- Nominal voltage
500 V
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Width
5.20 mm
- Type
PP-H 2,5/1-M
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Insulation
PA
- Insulation class
I
- Contamination level
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566324 Plug PP-H 2,5/1-M 3210091 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 566324 Plug PP-H 2,5/1-M 3210091 Phoenix Contact
Description
Plug, Connection method: Push-in connection, Number of positions: 1, Cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, Width: 5.2 mm, Height: 39 mm, Color: gray
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 221.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































