• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug QP 1,5/ 1-M GNYE 3051069 Phoenix Contact

Packaging type
Package
Factory colour
Green
Yellow
AWG max.
16
AWG (min.)
22
Connection
Quick-connect
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.92 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug QP 1,5/ 1-M GNYE

  • QP 1.5 / 1-M GNYE
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Green

Yellow

AWG max.

16

AWG (min.)

22

Connection

Quick-connect

Manufacturer part #

3051069

Industrial packaging

Yes

Content

50 pc(s)

Number of pins

1

Width

5.20 mm

Type

QP 1,5/ 1-M GNYE

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

Cross section (flexible) (min.)

0.25 mm²

Cross section (inflexible) (min.)

0.25 mm²

Insulation class

I

Contamination level

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566071 Plug QP 1,5/ 1-M GNYE 3051069 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566071 Plug QP 1,5/ 1-M GNYE 3051069 Phoenix Contact

Description

Plug, Connection method: Quick connection, Number of positions: 1, Cross section: 0.25 mm² - 1.5 mm², AWG: 24 - 16, Width: 5.2 mm, Height: 40 mm, Color: green-yellow

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 177.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)