• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug SP 2,5/11 3040355 Phoenix Contact

Packaging type
Piece
Factory colour
Grey
AWG max.
14
AWG (min.)
28
Stripping length (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.00 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug SP 2,5/11

  • SP 2.5/11
  • Industrial packaging, pack of 10
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Grey

AWG max.

14

AWG (min.)

28

Stripping length (max.)

10 mm

Connection

Pull spring

Manufacturer part #

3040355

Industrial packaging

Yes

Content

10 pc(s)

Nominal voltage

500 V

Nominal current

24 A

Nominal current - rounded value

24 A

Number of pins

11

Width

5.20 mm

Type

SP 2,5/11

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Insulation class

I

Contamination level

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565562 Plug SP 2,5/11 3040355 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565562 Plug SP 2,5/11 3040355 Phoenix Contact

Description

Plug, Connection method: Spring-cage connection, Number of positions: 11, Cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Width: 57.2 mm, Height: 39 mm, Color: gray

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)