• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug SP 4/ 9 3042971 Phoenix Contact

Packaging type
Package
Factory colour
Grey
AWG max.
12
AWG (min.)
28
Stripping length (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 14.20 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug SP 4/ 9

  • SP4/9
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

AWG max.

12

AWG (min.)

28

Stripping length (max.)

10 mm

Connection

Pull spring

Connector colour

Grey

Manufacturer part #

3042971

Industrial packaging

Yes

Content

25 pc(s)

Nominal voltage

800 V

Nominal current

32 A

Nominal current - rounded value

32 A

Width

6.20 mm

Type

SP 4/ 9

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Insulation class

I

Contamination level

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 565822 Plug SP 4/ 9 3042971 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565822 Plug SP 4/ 9 3042971 Phoenix Contact

Description

Plug, Connection method: Spring-cage connection, Number of positions: 9, Cross section: 0.08 mm² - 6 mm², AWG: 28 - 10, Width: 55.8 mm, Height: 41.5 mm, Color: gray

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 461.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)