• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug SPV 2,5/ 1-R BU 3041095 Phoenix Contact

Packaging type
Package
Factory colour
Blue
AWG max.
14
AWG (min.)
28
Stripping length (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.64 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug SPV 2,5/ 1-R BU

  • SPV 2.5/ 1-R BU
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Blue

AWG max.

14

AWG (min.)

28

Stripping length (max.)

10 mm

Connection

Pull spring

Manufacturer part #

3041095

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

5.15 mm

Nominal voltage

500 V

Nominal current

24 A

Nominal current - rounded value

24 A

Number of pins

1

Width

5.20 mm

Type

SPV 2,5/ 1-R BU

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Insulation class

I

Contamination level

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565976 Plug SPV 2,5/ 1-R BU 3041095 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565976 Plug SPV 2,5/ 1-R BU 3041095 Phoenix Contact

Description

Plug, Connection method: Spring-cage connection, Number of positions: 1, Cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Width: 5.2 mm, Height: 34 mm, Color: blue

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 188.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)