• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug SPV 2,5/ 4 3041749 Phoenix Contact

Packaging type
Package
Factory colour
Grey
AWG max.
14
AWG (min.)
28
Stripping length (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug SPV 2,5/ 4

  • SPV 2.5 / 4
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

AWG max.

14

AWG (min.)

28

Stripping length (max.)

10 mm

Connection

Pull spring

Connector colour

Grey

Manufacturer part #

3041749

Industrial packaging

Yes

Content

50 pc(s)

Material

Polyamide

Nominal voltage

500 V

Nominal current

24 A

Nominal current - rounded value

24 A

Number of pins

4

Width

5.20 mm

Type

SPV 2,5/ 4

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Insulation class

I

Contamination level

3

Documents & Downloads

Datasheet

Datasheet 565980 Plug SPV 2,5/ 4 3041749 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565980 Plug SPV 2,5/ 4 3041749 Phoenix Contact

Description

Plug, Connection method: Spring-cage connection, Number of positions: 4, Cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Width: 20.8 mm, Height: 34 mm, Color: gray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.