• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug PP-H 1,5/S/1-R 3212714 Phoenix Contact

Image similar
Packaging type
Package
Factory colour
Grey
AWG max.
16
AWG (min.)
26
Stripping length (max.)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

449 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.78 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug PP-H 1,5/S/1-R

  • PP-H 1.5 S/1-R
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Package

Factory colour

Grey

AWG max.

16

AWG (min.)

26

Stripping length (max.)

8 mm

Dim

(W x H) 3.50 mm x 31.3 mm

Connection

Quick-connect

Manufacturer part #

3212714

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

3.5 mm

Nominal voltage

500 V

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Number of pins

1

Width

3.50 mm

Height

31.3 mm

Type

PP-H 1,5/S/1-R

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 718639 Plug PP-H 1,5/S/1-R 3212714 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 718639 Plug PP-H 1,5/S/1-R 3212714 Phoenix Contact

Description

Plug, Connection method: Push-in connection, Number of positions: 1, Cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, Width: 3.5 mm, Height: 31.3 mm, Color: gray

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 185.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)