
Number
Total (€ 275.00 / piece)
€ 275.00
incl. VAT
Only 5 Piece(s) available
Highlights & Details
PocketBook Era Color eBook reader
- Display: 17.8 cm (7 inch) (1264 × 1680 Pixel)
- CPU: (4 x 1.8 GHz); 1 GB
- Memory size: 32 GB ()
- Operation: Touch
Technical specifications
- Display type: E-Ink Kaleido™ 3
- Display resolution: 1264 x 1680 (black-white) / 632 x 840 (color)
- DPI:300 (black/white) / 150 (color)
- Position sensor: Yes
- Sleep cover function: Yes
- Speaker: Yes (mono)
- Memory expansion: No.
- Operating system: Linux 4.9.56
- Image format: JPEG, BMP, PNG, TIFF
- Water protection: Yes (IPX8)
- Operation
Touch
- Built-in illumination
Yes
- Display (cm)
17.8 cm
- Screen size diagonal (inches)
7 inch
- Display properties
E Ink
Capacitive
- Display resolution
1264 × 1680 Pixel
- Processor cores (No.)
4 x
- CPU speed
1.8 GHz
1 GB
- Memory capacity
32 GB
- Mobile internet
WiFi
- Interfaces
Bluetooth
USB C®
Wi-Fi
- Factory colour
Grey
- Width
13.4 cm
- Height
15.5 cm
- Depth
0.79 cm
- Weight
235 g
- Product type
eBook reader
- Supported text formats
ACSM
CBR
CBZ
CHM
DJVU
DOC
DOCX
EPUB
EPUB (DRM)
FB2
Show more
- Playback of
M4A
M4B
OGG
OGG.ZIP
MP3
MP3.ZIP
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
10 W
- Battery capacity
2500 mAh
- Rechargeable battery technology
LiPo
- Keyboard layout
Keyboard not included
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3193014 PocketBook Era Color eBook reader 17.8 cm (7 inch) Grey
Description
PocketBook era color: Colourful adventure, always there
The PocketBook Era Color impresses with its 17.8 cm (7-inch) display, equipped with the latest E Ink Kaleido™ 3 color display. Enter the colorful world of books: Comics, mangas, guides and cookery books - now enjoy the whole world in colors!
Eye comfort and colorful reading pleasure
The PocketBook Era color impresses with a 17.8 cm (7 inch) screen that can display rich 4,096 colors, WAS makes your reading experience both protective to the eyes and non-glare. Advanced E Ink Kaleido™ 3 technology improves resolution and color depth by 50% (compared to previous screen technologies), WAS delivers clear and vivid images that bring content to life. The black and white image resolution is 1264 x 1680 pixels (300 dpi) and the color image resolution is 632 × 840 pixels (150 dpi). With SMARTlight technology, you can adjust the lighting of the reading light: From a cool daylight to a warm, soothing yellow tone to ensure optimum reading comfort at any time of the day.
User friendly and well-known design
Owing to identical design of the PocketBook Era the handling of the PocketBook Era is already known and excellent. It has a control panel on the side with mechanical buttons, it is supplemented by a G-sensor for the automatic screen rotation, WAS makes reading equally comfortable for right and left-handed persons.
Audio features for an extensive experience
With the built-in speakers, the PocketBook Era Colour can also triumph in those moments when you prefer to hear than read. The device supports different audio book formats that enable wireless audio playback not only through the speaker but also through Bluetooth®. Standard wired headphones can also be connected to the E-Reader using a USB-C® audio adapter (not included).
The text-to-speech feature can convert text files into audio content, making your library more accessible than ever.
Water protection for adventurous reader
The PocketBook Era Colour is equipped with IPX8 waterproofing, WAS makes it Ideal for reading by the pool or even in the bathtub. This e-reader is designed to withstand immersion in fresh water up to two meters deep for up to an hour.
A device that can do everything
And that's not all: With support for 25 book and graphic formats, including popular comic formats such as CBR and CBZ, six audio formats for your listening pleasure and a generous internal memory of 32 GB, the PocketBook Era Color is so versatile and powerful. A quad-core processor ensures fast scrolling, and with dual band Wi-Fi, cloud services and pre-installed dictionaries, this E-Reader is perfectly tuned for the needs of modern readers.
This text is machine translated.
Features
- 32 GB internal memory
- Support for 25 formats including CBR and CBZ comic formats
- Use of Kindle formats AZW or AZW3 is possible, but does not apply to copy-protected content
- Supports six audio formats for audiobooks and music
- A high performance quad-core processor for smooth usability
- Dual band Wi-Fi, PocketBook cloud & dropbox for quick shopping, library management and synchronization with other devices
- A large number of dictionaries - with eleven pre-installed language combinations and 42 combinations that can be downloaded for free
- Compact dimensions of 13.4 x 15.5 x 0.79 cm and a weight of 235 grams
Scope of delivery
- PocketBook era color eBook reader
- USB-C cable
- Quick start guide
What kind of eReaders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























