
Highlights & Details
PocketBook InkPad One eBook reader
- Display: 26.2 cm (10.3 inch) (1404 x 1872 Pixel)
- CPU: (4 x 1.8 GHz); 2 GB
- Memory size: 32 GB ()
- Operation:
Technical specifications
- Built-in illumination
Yes
- Display (cm)
26.2 cm
- Screen size diagonal (inches)
10.3 inch
- Display properties
Touch display
- Display resolution
1404 x 1872 Pixel
- CPU
Quad Core (1.8 GHz, Rockchip RK3566)
- Processor cores (No.)
4 x
- CPU speed
1.8 GHz
2 GB
- Memory capacity
32 GB
- Bluetooth
5.0
- Interfaces
Bluetooth
USB C®
Wi-Fi
- Factory colour
Matt black
- Width
244 mm
- Height
173 mm
- Depth
5 mm
- Weight
400 g
- Product type
eBook reader
- Supported text formats
ACSM
CBR
CBZ
CHM
DJVU
DOC
DOCX
EPUB
FB2
FB2.ZIP
Show more
- Playback of
FLAC
M4A
M4B
MP3
MP3.ZIP
OGG
OGG.ZIP
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Battery capacity
3700 mAh
- Rechargeable battery technology
Li-ion
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3768482 PocketBook InkPad One eBook reader 26.2 cm (10.3 inch) Matt black
User & Safety Instructions
User & Safety Instructions 3768482 PocketBook InkPad One eBook reader 26.2 cm (10.3 inch) Matt black
Description
The PocketBook InkPad One has been awarded the Red Dot design award and impresses by high-quality design, innovative E Ink technology and high reading comfort.
Why the InkPad One is the ultimate e-reader:
Large-format reading experience: The 10.3-inch (26.12-inch) E Ink Mobius™ display offers an area that is almost the same as a printed book page – Ideal for specialist literature, magazines and complex PDF documents. With Mobius™ technology, the device is not only lighter, but also durable.
Reader Writing: With the active stylus included with the purchase, you can make margin notes, mark passages, or record thoughts about your read works directly in the book without interrupting the reading experience.
Free from shop bindings – E-books from any source: Based on Linux, the PocketBook InkPad One uses an open ecosystem without binding to individual shops or platforms. Content can be purchased or borrowed from public libraries, such as the online loan or Libby.
Audio functions and text-to-speech: In addition to text content, the InkPad One also supports audio content. Audio books and audio files can be played back via Bluetooth via wireless headphones or speakers. In addition, the E-Reader has an integrated text to Speech function that reads text files and resumes at the last read point. Several languages such as English, French or Spanish are supported directly, others are available for download.
Excellent ergonomics: Despite its impressive size, the InkPad One is only 5 mm thin and weighs only 400 g. This makes long reading fatigue-free.
Unlimited versatility: With support for 21 book formats (including AZW, EPUB, PDF, MOBI), you'll never have to convert your library again.
Comfort in any light: The integrated front light protects the eyes and enables relaxed reading during the day and at night.
This text is machine translated.
What kind of eReaders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























