
Highlights & Details
PocketBook Era Lite eBook reader
- Display: 17.8 cm (7 inch) (1264 × 1680 Pixel)
- CPU: (2 x 1 GHz); 1 GB
- Memory size: 16 GB ()
- Operation: Touch
Technical specifications
- Operation
Touch
- Display (cm)
17.8 cm
- Screen size diagonal (inches)
7 inch
- Display properties
E Ink
Touch display
- Display resolution
1264 × 1680 Pixel
- CPU
Dual core (2 × 1 GHz)
- Processor cores (No.)
2 x
- CPU speed
1 GHz
1 GB
- Memory capacity
16 GB
- Interfaces
USB C®
- Factory colour
Multicolour
- Width
134 mm
- Height
155 mm
- Depth
78 mm
- Weight
204.5 g
- Product type
eBook reader
- Supported text formats
ACSM
CBR
CHM
DJVU
DOC
DOCX
EPUB
FB2
FB2.ZIP
HTM
Show more
- Playback of
M4A
M4B
OGG
OGG.ZIP
MP3
MP3.ZIP
FLAC
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Battery capacity
1700 mAh
- Rechargeable battery technology
Li-ion
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3768485 PocketBook Era Lite eBook reader 17.8 cm (7 inch) Multicolour
Datasheet 3768485 PocketBook Era Lite eBook reader 17.8 cm (7 inch) Multicolour
User & Safety Instructions
User & Safety Instructions 3768485 PocketBook Era Lite eBook reader 17.8 cm (7 inch) Multicolour
Description
The PocketBook Era Lite is based on the excellent design of the series, which has been awarded the Red Dot design award among other things. The slim casing and the ergonomic shape provide for a pleasant handling, while the characteristic side control buttons enable an effortless one-hand use. Thanks to the integrated position sensor, the screen alignment adapts automatically and ensures intuitive use both for right and left-handed people: Inside.
Proven design meets intuitive operation
The PocketBook Era Lite is based on the excellent design of the series, which has been awarded the Red Dot design award among other things. The slim casing and the ergonomic shape provide for a pleasant handling, while the characteristic side control buttons enable an effortless one-hand use. Thanks to the integrated position sensor, the screen alignment adapts automatically and ensures intuitive use both for right and left-handed people: Inside.
Combine reading and listening flexibly
In addition to eBooks, the Era Lite plays audio books via Bluetooth and the integrated text-toSpeech function reads out texts in different languages. This makes it possible to change between reading and listening at any time. Thanks to the support of 25 formats without conversion as well as the compatibility with Adobe DRM and LCP DRM the users retain access to all their contents. By means of the pre-installed Apps by Onleihe and Libby the e-books from public libraries can be loaded and read directly and without detours on the device.
This text is machine translated.
Scope of delivery
- E-Reader
- USB-C cable
- USB-C audio adapter
- Quick start guide
- Documents
What kind of eReaders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































